Molex 52808-1271

Ffc/Fpc Connector, 12 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52808-1271.

Farnell

Datasheet16 pages6 years ago
Datasheet2 pages9 years ago
Datasheet8 pages18 years ago

Molex

Master Electronics

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
-3.01%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 1mmpitch10p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Amphenol Communications SolutionsHFW4S-2STE1LF
1.00mm Flex Connector, HFW Straight series, 4 Position, Top Entry Surface Mount, Non-ZIF .
Amphenol Communications SolutionsSFW20S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 20 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsHFW20S-2STE9LF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
FFC / FPC Board Connector, 4 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze

Descriptions

Descriptions of Molex 52808-1271 provided by its distributors.

Ffc/Fpc Connector, 12 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Molex 1mm Pitch 12-Pin FPC Socket, FFC/FPC SMT Series, Single Row, Surface Mount
FFC/FPC SMT SERIES 1MM PITCH 12 WAY STRAIGHT SMT FEMALE FPC CONN, CONTACT
FFC / FPC Board Connector, 12 Contacts, 1 Row, 1mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm, Solder
Conn, Ffc/Fpc, 12Pos, 1Row, 1Mm; |Molex 52808-1271
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits
CONNECTOR, FFC/FPC, 12POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Easy-On 52808 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Contact Plating:Tin-Bismuth Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Vertical; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528081271
  • 52808-1271.
  • 528081271