Descriptions of Molex 52746-1070 provided by its distributors.
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 10 Contacts, 1 Row, 0.5mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
Solder pad 500μm 10pin 2mm FFC,FPC 500mA bismuth,tin bottom SMD mount
.50mm FFC/FPC Connectors RA SMT ZIF BOTTOM 10 bottom contact style
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
0.5 FPC ZIF HSG ASSY RA 10C | Molex Woodhead/Brad 52746-1070
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 10 Circuits, Tin-Bismuth Plating
FFC/FPC CONNECTOR, R/A, 10P, 1ROW, 0.5MM;
CONN FFC BOTTOM 10POS 0.5MM R/A
FFC & FPC Connectors .5MM REC 10P RA SMT BOT
0.5 FPC ZIF HSG ASSY RA 10CKT EMBSTP PKG,HAZMAT<AZ
SOCKET FFC/FPC, ZIF, 0.5MM, 10WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:10; Lead Spacing:0.5mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:52746; Plating, Contact:Tin-Bismuth; Rows, No. of:1; ;RoHS Compliant: Yes