Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52610-2671

Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R
$ 1.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-2671.

IHS

Datasheet5 pages9 years ago

Master Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+113%

CAD Models

Download Molex 52610-2671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Conn FPC Connector SKT 30 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FPC Connector SKT 25 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW28R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 28 Contacts, Receptacle, FCI SFW-R, Surface Mount
Amphenol Communications SolutionsSFW20S-2STE9LF
Amphenol SFW20S-2STE9LF FFC&FPC Connector 20P Side Entry SMT Female Unshrouded

Descriptions

Descriptions of Molex 52610-2671 provided by its distributors.

Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 26 Circuits, Tin-Bismuth Plating
FFC/FPC CONNECTOR, RECEPTACLE 26POS 1ROW
Solder pad 1mm 26pin Natural color 5.74mm 1A bismuth£¬tin bottom SMD mount 32.6mm(Length)*4.5mm(height)
FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator
1.00mm FFC/FPC Connectors 26CKT SMT VERT RECPT
26P FFC/FPC CON. VERTICAL ZIF RoHSconf
NON-FULL REEL 52610-2671 1.0 FPC ZIF SMT ST
1.0 FPC ZIF SMT ST 26CKT EMBSTP PKG,<AZ
Socket Header PCB - Vertical 26P
SOCKET FFC/FPC, ZIF, 1MM, 26WAY
CONN, FFC/FPC, RCPT, 26POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: Easy-On 52610 Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526102671
  • 526102671