Molex 52610-1533

Ffc/Fpc Connector, 15 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
$ 1.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-1533.

Newark

Datasheet7 pages7 years ago

Molex

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-1.70%

CAD Models

Download Molex 52610-1533 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FPC Connector RCP 15 POS 1mm Solder ST SMD Embossed T/R
Molex 52610-1633 FFC & FPC Connectors, 1.0 FPC Zif St 16 Circuit, Sn-Ag-Bi

Descriptions

Descriptions of Molex 52610-1533 provided by its distributors.

Ffc/Fpc Connector, 15 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Molex 52610-1533 FFC & FPC Connectors, 1.0 FPC Zif St 15 Circuit, Sn-Ag-Bi
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 15 Contacts, 1 Row, 1mm, Tin Silver Bismuth Plated, SMT, Straight, 0.3mm
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 15 Circuits, Tin-Silver-Bismuth Plating
Molex FPC Connector, Easy-On Series, Single Row, 1mm Pitch, 15P, Solder
Connector, Ffc/Fpc, 15Pos, 1Row, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:15Contacts; Gender:Receptacle; Product Range:Easy-On 52610 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Molex 52610-1533

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101533
  • 526101533