Molex 52559-4092

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD T/R
$ 0.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-4092.

IHS

Datasheet6 pages17 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+25.97%

Alternate Parts

Price @ 1000
$ 0.56
$ 3.35
$ 3.35
Stock
97,215
370,806
370,806
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
40
40
40
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 52559-4092 provided by its distributors.

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD T/R
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 40 Circuits, Tin-Lead Plating Plating
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking
Solder pad 500μm 40pin Natural color 3.9mm FFC,FPC 500mA lead,tin bottom SMD mount 25.7mm(Length)*2.3mm(height)
CONN FFC VERT 40POS 0.50MM SMD
0.5 FPC ZIF Hsg Assy SMT 40Ckt EmbsTpPkg
FFC - FPC FLAT FLEX - JUMPER CABLES;
I/O Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:40; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:FFC/FPC; Contact Plating:Tin; Connector Mounting:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525594092
  • 525-59-4092
  • 525594092