What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 52559-2652

Molex 0.5mmpitch26p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
$ 2.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-2652.

IHS

Datasheet9 pages8 years ago

Molex

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
+2.15%

CAD Models

Download Molex 52559-2652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICFH12-26S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 26 Positions
HIROSE ELECTRICFH12A-26S-0.5SH(55)
CONN FFC TOP 26POS 0.50MM R/A / Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector Socket 24 Position 0.5 mm Solder Straight Surface Mount Emboss T/R
HIROSE ELECTRICFH12-28S-0.5SH(55)
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 26POS 0.50MM R/A
Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of Molex 52559-2652 provided by its distributors.

Molex 0.5mmpitch26p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Molex 52559-2652 FFC & FPC Connectors, 0.5 FPC Zif Smt St 2 St 26 Circuit, Embstp Pkg
Easy-On FFC/FPC Connector 0.50mm Pitch Slider Series Vertical 3.90mm Height 26 Circuits Gold Plating
Easy-On™ Type FFC/FPC Connector, Vertical, SMT, ZIF, 26 Circuits, Lead-Free, Gold (Au) Contact Plating, High Barrier Packaging
CONNECTOR, FPC, ZIF, RCPT, 26POS, 2ROW;; CONNECTOR, FPC, ZIF, RCPT, 26POS, 2ROW; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:26; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525592652
  • 525-59-2652
  • 525592652
  • 525592652.