Molex 52559-1272

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-1272.

IHS

Datasheet8 pages3 years ago
Datasheet6 pages17 years ago

Molex

Master Electronics

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+62.38%

CAD Models

Download Molex 52559-1272 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.845
$ 0.872
Stock
100,637
1,166,841
Authorized Distributors
6
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
12
12
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold, Tin

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Molex 52559-1272 provided by its distributors.

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder ST SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 12 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
FFC/FPC Connector, 12-Pin, SMD, P=0.5mm, 3.9mm W, 500mA, Bi/Sn, Natural Color, 11.7mm L × 3mm H
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 12 Circuits, Tin-Silver-Bismuth Plating
CONN, FFC/FPC, RCPT, 12POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Easy-On 52559 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 R
I/O Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:12; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:FFC/FPC; Contact Plating:Tin; Connector Mounting:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525591272
  • 525591272