Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52418-0810

Friction Lock£¬Receptacle 2mm 1 8pin 1.5A tin Through hole mounting 17.5mm(Length)*4mm(height)
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52418-0810.

Molex

Datasheet2 pages11 years ago
Datasheet1 page25 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.71%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-10-11
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

2.00mm Pitch Board-to-Board Receptacle Right-Angle Single Row Friction Lock 6 Circuits
2.00mm Pitch Board-to-Board Receptacle Right-Angle Single Row Friction Lock 9 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, CES Series
2.54mm Pitch KK® PC Board Connector, Right Angle, with Cat Ear Terminal, 7 Circuits
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, CES

Descriptions

Descriptions of Molex 52418-0810 provided by its distributors.

Friction Lock£¬Receptacle 2mm 1 8pin 1.5A tin Through hole mounting 17.5mm(Length)*4mm(height)
2.00mm Pitch SlimStack Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 8 Circuits
CONN, R/A RCPT, 8POS, 1ROW, 2MM, TH; Available until stocks are exhausted
Board to Board & Mezzanine Connectors 8CKT R/A B-B HOUS ASSY
Conn Socket Strip RCP 8 POS 2mm Solder RA Thru-Hole Tray
Socket Header PCB - Right-Angle 8P
Cross Referenced to MOLEX - Part MOL52418-0810
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
RCPT PCB BRD-TO-BRD SIGNAL 2MM 1ROWS;
CONN RCPT 8POS 0.079 TIN PCB R/A
2.00 MM BOARD-TO-BOARD 8CIRCUI
CONN, R/A RCPT, 8POS, 1ROW, 2MM, TH; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:SlimStack 52418 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pl

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524180810
  • 52418-0810 .
  • 524180810