Molex 52271-1879

FPC Connector, 18-Pin, 1mm Pitch, Natural Color, 500mA, Bi/Sn Plated, Bottom Mount, SMD, 3mm H
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-1879.

IHS

Datasheet5 pages7 years ago

_legacy Avnet

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+10.39%

CAD Models

Download Molex 52271-1879 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

FFC and FPC Connectors; MOLEX; 52271-2079; Tin; Surface Mount; 500 mA; 20
Molex 52271-1479 FFC & FPC Connectors, Ra Smt Zif Bottom 14 FFC/FPC
Connector, Ffc, Rcpt, 18Pos, 1Row; |Jst / Japan Solderless Terminals 18FMN-BMT-A-TF(LF)(SN)
FFC / FPC Board Connector, 20 Contacts, 1 Row, 0.5mm, Gold, PCB Mount, Straight, 0.3mm, SMT
Connector, Ffc, Rcpt, 14Pos, 1Row; |Jst / Japan Solderless Terminals 14FMN-SMT-A-TF(LF)(SN)
Pad, 1mm, 14-Pin, Black, 5.1mm, FFC, 500mA, Tin, Bottom Mount, SMD, 16mm(L) × 4.4mm(H)

Descriptions

Descriptions of Molex 52271-1879 provided by its distributors.

FPC Connector, 18-Pin, 1mm Pitch, Natural Color, 500mA, Bi/Sn Plated, Bottom Mount, SMD, 3mm H
FFC / FPC Board Connector, 18 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Connector, Ffc/Fpc, 18Pos, 1Row, 1Mm; |Molex 52271-1879
1.00mm FFC/FPC Connectors RA SMT ZIF BOTTOM 18 FFC/FPC
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 18 Circuits, Tin-Bismuth Plating
CONN, FFC/FPC, RCPT, 18POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: Easy-On 52271 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1
Poles = 18 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 25.35 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522711879
  • 522711879
  • 522711879.
  • 52271_1879