Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52213-0311

2.50mm (.098") Pitch Splash Proof Wire-to-Wire Receptacle Housing, 2 Circuit Version
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52213-0311.

IHS

Datasheet1 page7 years ago

element14 APAC

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
+3.04%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-04-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol IndustrialATC10-RC3C
Dust Cap / Cover, Dust Cap, Size 3 Square Flange Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of Molex 52213-0311 provided by its distributors.

2.50mm (.098") Pitch Splash Proof Wire-to-Wire Receptacle Housing, 2 Circuit Version
2.5mm 1x3P 3 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Frame Automotive
3 Pin Receptacle Waterproof MIZU-P25 Connector 522130311 "Disc Way No Repl"
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
MIZU-P25 SERIES 2.5MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB CONN HOUSING 52213
2.5 MINI WATER PROOF 3CKT 522130 / Rectangular Connectors - Housings
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 52213 Series, Polyester, Mizu-P25, Black
Molex 52213-0311 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, Black
Molex Connector housing, 3road, 2.5mmPitch, 1line
Automotive Conn 3P RCPT HSG 2.50MM WIRE-WIRE
Conn Housing RCP 3 POS 2.5mm Crimp ST Tray
Avnet Japan
Crimping Terminal Rubber Shell
2.5 MINI SPLASHPROOF 3CKT 522 30311
03P SOCKET HOUSING 2.50MM 180°
RECEPTACLE, 125V, BLACK, 3WAY; Connector Mounting:Cable; Rectangular Shell Size:-; For Use With:50148 Series Crimp Socket Terminals; Connector Body Material:Polyester; Locking Type:-; Series:Mizu-P25 Waterproof, Splash Proof ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.522130311
  • 0522130311
  • 522-13-0311
  • 522130311