Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52207-2285

Conn FPC Connector SKT 22 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
$ 1.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-2285.

Farnell

Datasheet5 pages10 years ago
Datasheet2 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet7 pages21 years ago

Molex

Master Electronics

TME

DigiKey

Inventory History

3 month trend:
-15.73%

CAD Models

Download Molex 52207-2285 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 28 POS 1mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Wurth Elektronik686122148922
Ffc/Fpc Connector |Wurth Elektronik 686122148922
Amphenol Communications SolutionsHFW20R-2STE9LF
Conn FPC/FFC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R
Wurth Elektronik686120148922
Wurth Elektronik 1mm Pitch 20P FPC Connector, WR-FPC Series, Single Row, SMT

Descriptions

Descriptions of Molex 52207-2285 provided by its distributors.

Conn FPC Connector SKT 22 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 22 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, FFC/FPC, RCPT, 22POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 22Contacts; Gender: Receptacle; Product Range: Easy-On 52207 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 052207-2285
  • 0522072285
  • 522072285