Molex 52044-0845

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 8 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52044-0845.

_legacy Avnet

Datasheet1 page13 years ago

IHS

Molex

Master Electronics

Electro Sonic

CAD Models

Download Molex 52044-0845 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 6 Circuits
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 7 Circuits
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
TE Connectivity84984-8
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST Thru-Hole Box/Tube
TE Connectivity84534-8
Ffc/Fpc Board Connector, Through Hole, Receptacle, 8, 1.25 Mm |Te Connectivity Amp 84534-8
TE Connectivity84533-8
Conn FPC Connector SKT 8 POS 1.25mm Solder RA Thru-Hole Frame

Descriptions

Descriptions of Molex 52044-0845 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 8 Circuits
Conn FFC/FPC Connector SKT 8 POS 1.25mm Solder RA Thru-Hole Frame
Ffc & Fpc Connectors 1.25 Ffc Conn Hsg As C Conn Hsg Assy 8Ckt
CONNECTOR, FFC/FPC, 8POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Easy-On 52044 Series; Contact Termination Type: Through Hole; Contact Position: Top; No. of Rows: 1 R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520440845
  • 520440845