Molex 51338-2474

CONNECTOR, RECEPTACLE, 24POS, 0.4MM; Series: SlimStack; Pitch Spacing: 0.4mm; No.
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51338-2474.

element14 APAC

Datasheet6 pages6 years ago

Sager Electronics

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-7.09%

CAD Models

Download Molex 51338-2474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board to Board & Mezzanine Connectors 0.4BtB RecHsgAssyJ-BendTl 22CktEmbsTpPkg
CONNECTOR, RECEPTACLE, 30POS, 0.4MM; Series: SlimStack; Pitch Spacing: 0.4mm; No.
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pk
HIROSE ELECTRICDF40C-24DS-0.4V(51)
Connector, Stacking, Rcpt, 24Pos, 2Row; |Hirose / Hrs DF40C-24DS-0.4V(51)
HIROSE ELECTRICFX12B-24S-0.4SV
24 CONTACT(S) FEMALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT RECEPTACLE
HIROSE ELECTRICDF40C-20DS-0.4V(51)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD T/R / CONN RCPT 20POS 0.4MM SMD GOLD

Descriptions

Descriptions of Molex 51338-2474 provided by its distributors.

CONNECTOR, RECEPTACLE, 24POS, 0.4MM; Series:SlimStack; Pitch Spacing:0.4mm; No.
Center Strip Contacts,Receptacle 400μm 2 24pin 1.5mm 1.35mm 203nm gold SMD,P=0.4mm SMD mount 8.06mm(Length)*3.4mm(height)
SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 24 Circuits
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 24POS, 2ROW; Product Range:SlimStack 51338 Series; No. of Contacts:24Contacts; Gender:Receptacle; Pitch Spacing:0.4mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513382474
  • 51338-2474-TR625
  • 51338-2474.
  • 51338-2474..
  • 513382474
  • 513382474TR625