Molex 51281-2294

Conn FPC Connector SKT 22 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51281-2294.

Farnell

Datasheet6 pages6 years ago

Molex

JRH Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 51281-2294 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-12-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1734742-6
Ffc/Fpc Connector, 16 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Locking, Black
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
TE Connectivity2-1734742-0
Connector, 20 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734742-0
TE Connectivity2-1734742-4
TE Connectivity 0.5mm Pitch 24P FPC Connector, Double Row, Surface Mount, Solder

Descriptions

Descriptions of Molex 51281-2294 provided by its distributors.

Conn FPC Connector SKT 22 POS 0.5mm Solder RA SMD Embossed T/R
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 22 Circuits, Gold (Au) Plating
Flex Cable Connector,pcb Mount,22 Contacts,number Of Contact Rows:1,surface Mount Terminal,locking Rohs Compliant: Yes |Molex 51281-2294
Solder pad 500μm 22pin Natural color 1.2mm FFC,FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 13.1mm(Length)*4.05mm(height)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512812294
  • 512812294