Molex 51146-2000

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51146-2000.

Newark

Datasheet1 page9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

_legacy Avnet

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-8.95%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector F 20 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
Molex 1.25mmpitch14pSingle row female wire to board, CLIK-Mateseries, right angle, surface
Amphenol Communications Solutions10114826-00014LF
Connector Housing, FCI 10114826, Receptacle, 14 Ways, 1.25 mm, FCI 10114826 Series Contacts
Harwin M52-5002045 M52 Conn Female 20Pos SIL Vertical Throughboard
HIROSE ELECTRICDF19K-20P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Headers & Wire Housings F8B EMBOSSED TAPE PACKAGE FOR 502584 S/T

Descriptions

Descriptions of Molex 51146-2000 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 20 Circuits, Natural
1.25 W TO B CONNECTOR | Molex Incorporated 51146-2000
Headers & Wire Housings Panel Mnt Hsg 20P Ultra Low Profile
CONNECTOR, RCPT, 20POS, 1ROW, 1.25MM;
Conn Housing RCP 20 POS 1.25mm Crimp ST Bag
20P RECEPT PANEL MATE 1,25MM RoHSconf
CONNECTOR, RCPT, 20POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:PanelMate 51146 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511462000
  • 511-46-2000
  • 51146-2000..
  • 511462000