Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505568-0671

Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus Bag
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505568-0671.

Upverter

Datasheet2 pages5 years ago
Technical Drawing5 pages7 years ago

Molex

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Molex 505568-0671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-08-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 505568-0671 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus Bag
Pin Header, 6 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, 1.5A, Straight, Shrouded, Brass, SMT
1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Vertical, Surface Mount, Tin-Bismuth Plating, Positive Lock, 6 Circuits, with Pick-and-Place Tape, Black
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 6POS, 1ROW, 1.25MM; P; CONNECTOR, HEADER, 6POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Micro-Lock 505568 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505568-0671.
  • 5055680671
  • 5055680671.