Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505431-1000

Micro-Lock Plus Female Crimp Terminal, 1.25mm Pitch, Matte Tin (Sn) Plating, 30-26 AWG, Reel
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505431-1000.

Sager Electronics

Datasheet2 pages5 years ago

Upverter

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-26.51%

CAD Models

Download Molex 505431-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 505431-1000 provided by its distributors.

Micro-Lock Plus Female Crimp Terminal, 1.25mm Pitch, Matte Tin (Sn) Plating, 30-26 AWG, Reel
MICRO-LOCK PLUS RECEPTACLE TERMINAL TIN 26-30 AWG 23 000 PC REEL
CONN SOCKET 26-30AWG CRIMP TIN / Socket Contact Tin 26-30 AWG Crimp Stamped
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Lock Plus Reel
Crimp Terminal, Socket, Tin, 30 ... 26AWG
Solar Panel Connectors; 5054311000; MOLEX; Tin; Yes
Headers & Wire Housings MICROLOCK PLUS 26-30 AWG SN
Connector Accessory, Contact, Copper Alloy
and505431-1000For the same material,Molex Tinned crimping terminal Female terminal, Micro-Lock PLUSseries, maximum0.1mm², min0.05mm²
CONTACT, SOCKET, 30-26AWG, CRIMP; Product Range: Micro-Lock PLUS 505431 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Micro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505431-1000.
  • 5054311000
  • 5054311000.