Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505153-8000

DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin (Sn) Plating
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505153-8000.

Sager Electronics

Datasheet1 page11 years ago
Datasheet2 pages4 years ago

Molex

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.84%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 505153-8000 provided by its distributors.

DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin (Sn) Plating
Rectangular Connector Contacts; 5051538000; MOLEX; Tin; 22 AWG; Crimp; 24 AWG
Board Connector, 304 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
Molex Tinned crimping terminal Female terminal, maximum0.33mm², min0.2mm²
Connector Accessory, 0.059in Max Cable Dia, Contact, Copper Alloy
CRIMP REC TERMINAL FOR 2.0W/B | Molex Incorporated 505153-8000
Terminal, Socket, Automotive, Wire to Board Connector, Tin, Copper Alloy, Cable Mount, Straight, 3 A
Contact SKT Crimp ST Cable Mount 22-24AWG DuraClik™ T/R
Headers & Wire Housings 1.55MM DURACLIK REC 22-24AWG
Contact, Socket, 24-22Awg, Crimp; |Molex 505153-8000
Crimp Terminal, Receptacle, Tin, 24 ... 22AWG
CONN SOCKET 22-24AWG CRIMP TIN
CONTACT, SOCKET, 22AWG, CRIMP; Product Range: DuraClik 505153 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex DuraClik 505151 Series Receptacle Housing Connectors; Wire Size AWG Min: 24AWG; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505153-8000 .
  • 505153-8000.
  • 5051538000