Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 504051-0201

Conn Housing Wire to Board Connector Housing Receptacle 2 POS 1.5mm ST Cable Mount

$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504051-0201.

Molex

Datasheet1 page6 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-19.67%

CAD Models

Download Molex 504051-0201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-05-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 504051-0201 provided by its distributors.

Conn Housing Wire to Board Connector Housing Receptacle 2 POS 1.5mm ST Cable Mount
1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black
Pico-Lock Connector Housing 2 Position 1.5mm Crimp Straight Bag
Avnet Japan
Conn Housing RCP 2 POS 1.5mmCrimp STCable Mount Black Bag
Molex PCB Connector Housing, 2 Pos, 1.5mm Pitch, 1 Row
Pico-Lock Housing, Receptacle, 2 Poles, 1 Rows, 1.5mm Pitch
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PICO-LOCK 1.5 W/B REC HSG 2P; PICO-LOCK 1.5 W/B REC HSG 2P
Headers & Wire Housings 1.50MM HSG 1X02P RA
1.5MM PicoLock CRIMP HSG POS SIDELCK 2CKT
CONN HOUSING, RCPT, 2POS, 1ROW, 1.5MM; Product Range:Pico-Lock 504051; Gender:Receptacle; No. of Positions:2Positions; Pitch Spacing:1.5mm; For Use With:503765 Crimp Terminal; Contact Termination Type:Crimp; No. of Contacts:2Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50405-10201
  • 504051-0201.
  • 5040510201
  • 5040510201.