Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50394-8200

2MM Pitch, Milli Grid Female Crimp Terminal, 0.76SELECT Gold Plating, Lead Free
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50394-8200.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page13 years ago

IHS

JRH Electronics

Molex

Newark

Inventory History

3 month trend:
-32.25%

CAD Models

Download Molex 50394-8200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Introduction Date1994-04-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, KK Series, Max 0.35mm², Min 0.05mm²
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
TE Connectivity1-104480-5
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Descriptions

Descriptions of Molex 50394-8200 provided by its distributors.

2MM PITCH, MILLI GRID FEMALE CRIMP TERMINAL, 0.76SELECT GOLD PLATING, LEAD FREE
Milli-Grid Female Socket Crimp Contact Terminal 24-30 AWG30µin Gold
Connector Accessory, 0.055in Max Cable Dia, Contact, Copper Alloy
Molex Gold plated crimping terminal Female terminal, Milli-Gridseries, maximum0.2mm², min0.05mm²
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Copper Alloy, Cable Mount, Straight
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
MOLEX 50394-8200 2mm MGrid Crimp WtB Term Loose .76Au
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE
Crimp Socket Contact Phosphor Bronze 24 AWG - 30 AWG
Contact, Socket, 24Awg, Crimp; |Molex 50394-8200
Cross Referenced to MOLEX - Part MOL50394-8200
Fully Insulated Terminals LOOSE TERMINALS
Milli-Grid Crimp Terminal Female 0.76
CONN TERM FEMALE 24-30AWG 30GOLD
CONN SOCKET 24-30AWG CRIMP GOLD
CONTACT, SOCKET, 30-24AWG, CRIMP; Product Range: Milli-Grid 50394 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex Milli-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0503948200
  • 50394-8200..
  • 503948200