Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50361678

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50361678.

IHS

Datasheet2 pages12 years ago
Technical Drawing2 pages13 years ago

_legacy Avnet

Molex

Master Electronics

TME

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2015-01-15
LTD Date2015-01-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Wire to Board Header 2 Position 4.2mm Solder Straight Thru-Hole Tray
Amphenol Communications Solutions10127819-02211LF
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127820-0222LF
10127820-0222LF-MINITEK PWR4.2 VT HEADER | Amphenol FCI (Amphenol CS) 101278200222LF
Amphenol Communications Solutions10127720-021LF
10127720-021LF-MINITEK PWR3.0 RA HEADER | Amphenol FCI (Amphenol CS) 10127720021LF

Descriptions

Descriptions of Molex 50361678 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Board Connector, 2 Contact(s), Male, Straight, Crimp Terminal, Locking, Black Insulator, Plug
Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row without Panel Mount Ears, PA Polyamide Nylon 6/6,UL 94V-0, Panel Mount, 2 Circuits, Glow Wire Compatible
HOUSING, 4.2MM, 2WAY; Series:5559; Gender:Plug; No. of Contacts:2; No. of Rows:2; Pitch Spacing:4.2mm; Contact Gender:Pin; Connector Mounting:Panel; Contact Termination:Crimp; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Contact Style:Pin; No. of Ways:2; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050361678
  • 050361678
  • 50-36-1678
  • 5036-1678