Molex 503480-1200

Molex 503480-1200 FFC & FPC Connectors, .5mm, FPC 12P Conn Ra Smt B-Flip Dual
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503480-1200.

Upverter

Datasheet2 pages6 years ago
Technical Drawing3 pages6 years ago

Sager Electronics

Molex

element14 APAC

Newark

Inventory History

3 month trend:
-22.96%

CAD Models

Download Molex 503480-1200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Molex 503480-1400 FFC & FPC Connectors, .5mm, FPC 14P Conn Ra Smt B-Flip Dual
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1410ELF
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Molex 505110-1292 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 12 Circuit,

Descriptions

Descriptions of Molex 503480-1200 provided by its distributors.

Molex 503480-1200 FFC & FPC Connectors, .5mm, FPC 12P Conn Ra Smt B-Flip Dual
FFC and FPC Connectors; MOLEX; 503480-1200; Gold; Surface Mount; 500 mA; 12
Molex 5034801200 Fbh1 Series FFC/FPC Connector 12 Pins 0.5 mm Pitch
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 12 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, PCB Mount, Straight, 0.3mm
Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 12 Circuits, Gold over Nickel Plating
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
FFC/FPC CONNECTOR, RECEPTACLE 12POS 1ROW; FFC/FPC CONNECTOR, RECEPTACLE 12POS 1ROW; Series:Easy-On BackFlip; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:12; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Material:Phosphor Bronze
Poles = 12 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 503480

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503480-1200.
  • 5034801200
  • 5034801200.