Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503395-0610

Molex 1.5mmpitch6pSingle row female wire to board, CLIK-Mateseries, right angle, surface
$ 1.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503395-0610.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages16 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-26.50%

CAD Models

Download Molex 503395-0610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Wire to Board RCP 6 POS 1.5mm Solder RA Side Entry SMD CLIK-Mate™ T/R
PCB Receptacle, 6 Contacts, 1 Row, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
Latch Holder,Receptacle 1 7pin Forked Beige SMD mount 17.4mm(Length)*9.5mm(height)
TE Connectivity3-175636-5
Conn Fine Pitch Connector HDR 5 POS 1.25mm Solder ST SMD T/R
Samtec 1.27mmpitch6pSingle row female Micro header, RSMseries, right angle, surface

Descriptions

Descriptions of Molex 503395-0610 provided by its distributors.

Molex 1.5mmpitch6pSingle row female wire to board, CLIK-Mateseries, right angle, surface
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, Positive Lock, 6 Circuits, Natural
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RCPT, 6POS, 1ROW, 1.5MM; Pitch Spacing: 1.5mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: CLIK-Mate 503395 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50339-50610
  • 503395-0610.
  • 5033950610