Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503395-0310

Latch Holder£¬Receptacle 1.5mm 1 3pin 2A 1¦Ìm tin Beige SMD mount 11.4mm(Length)*9.5mm(height)
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503395-0310.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
-15.80%

CAD Models

Download Molex 503395-0310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-03-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity353293-3
Conn IDC Connector RCP 3 POS 1.5mm IDT ST Cable Mount Bag/Box
1.25mm Pitch CLIK-Mate WTB PCB Receptacle Single Row Vertical Tin Plating 3 Circuits
Molex 1.25mmpitch3pSingle row female wire to board, CLIK-Mateseries, right angle, surface mount
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole Mount, SLM Series
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Surface Mount, RSM Series

Descriptions

Descriptions of Molex 503395-0310 provided by its distributors.

Latch Holder£¬Receptacle 1.5mm 1 3pin 2A 1¦Ìm tin Beige SMD mount 11.4mm(Length)*9.5mm(height)
Conn Wire to Board SKT 3 POS 1.5mm Solder ST SMD CLIK-Mate T/R
MOLEX 503395-0310 1.5 W/B SGL SMT BTM Entry 3Ckt ETP Beige
Headers & Wire Housings 1.50MM CLIK-MATE HSG 03P WTB
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, Positive Lock, 3 Circuits, Natural
CONNECTOR, RECEPTACLE, 3 POSITION, 1ROW, 1.5MM
CLIK-MATE PCB RECEPTACLE BOTTOM ENTRY 3W
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503395-0310.
  • 5033950310