Molex 503182-1853

Conn Micro SD Card SKT 8 POS 1.09mm Solder RA SMD microSD™ 0.5A/Contact T/R
$ 12.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503182-1853.

Upverter

Datasheet4 pages6 years ago

Molex

Farnell

element14 APAC

Newark

CAD Models

Download Molex 503182-1853 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-05-30
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
Molex SIMcard slot, 47553series, memory card slot, 6needle, 1.27mmPitch, Mother seat
Amphenol Communications Solutions10067847-001RLF
Pcb Connector, 11 Contact(S), 1 Row(S), Female, Right Angle, 0.066 Inch Pitch, Surface Mount
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3D-SF
Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3BT-DSF-PEJS
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of Molex 503182-1853 provided by its distributors.

Conn Micro SD Card SKT 8 POS 1.09mm Solder RA SMD microSD™ 0.5A/Contact T/R
1.10mm Pitch microSD Memory Card Connector, Ultra Low-Profile, Push-Push Type, 1.45mm Height, Anti-card fly-out
SURFACE MOUNT MICRO SD CARD CONNECTOR, WITH PUSH IN TERMINATION
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Locking
Memory Card Connectors MICRO SD PUSH-PUSH ULP
Conn Micro Sd Card Push-Push R/A
Micro SD Normal UltraLowPro8CktEmbsTpPkg
MICRO SD NORMAL ULTRALOWPRO 8CKTEMBSTPPKG
CONNECTOR, MICRO SD, 8POS; Product Range: 503182 Series; Connector Type: Micro SD; No. of Contacts: 8Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Contact Termination: Surface Mount Right Angle; Contact Termination Type: Surface Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5031821853