Molex 503159-0500

1.5W/BSGLDIPSTRecAssy5CktW/BosWKnkBeige | Molex Incorporated 503159-0500
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503159-0500.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages14 years ago
Technical Drawing0 pages0 years ago

HQonline

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.84%

CAD Models

Download Molex 503159-0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

1.5W/BSGLDIPSTRecAssy6CktW/BosWKnkBeige | Molex Incorporated 503159-0600
1.5W/BSGLDIPSTRECASSY4CKTW/BOSWKNKBEIGE; 1.5W/BSGLDIPSTRECASSY4CKTW/BOSWKNKBEIGE
WTB CONN, HEADER, 5POS, 1ROW, 2.5MM; Available until stocks are exhausted Alternative available
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640457-5
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 503159-0500 provided by its distributors.

1.5W/BSGLDIPSTRecAssy5CktW/BosWKnkBeige | Molex Incorporated 503159-0500
PCB Receptacle, 5 Contacts, 1 Row, 1.5mm, Tin, 2A, THT, Straight, Copper Alloy, Wire-to-Board
Conn Wire to Board RCP 5 POS 1.5mm Solder ST Thru-Hole CLIK-Mate™ Frame
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Beige Insulator
503159-0500 Molex Headers & Wire Housings 1.50MM CLIK-MATE REC 05P VT TH datasheet, inventory, & pricing.
Latch Holder,Receptacle 1.5mm 1 5pin 2A 1μm tin Beige Through hole mounting 10.4mm(Length)*6.55mm(height)
Socket Header PCB - Vertical 5P
Cross Referenced to MOLEX - Part MOL503159-0500
1.5W/BSGLDIPSTRECASSY5CKT WKNKBEIGE
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, Positive Lock, with Peg, 5 Circuits, Natural
WTB CONN, RCPT, 5POS, 1ROW, 1.5MM; Connector Systems:Wire-to-Board; Pitch Spacing:1.5mm; No. of Rows:1Rows; No. of Contacts:5Contacts; Connector Mounting:Through Hole Mount; Product Range:CLIK-Mate 503159 Series; Gender:Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503159-0500.
  • 5031590500