What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 502598-3393

Conn FFC/FPC Connector SKT 33 POS 0.3mm Solder RA SMD Embossed T/R

$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502598-3393.

IHS

Datasheet1 page6 years ago

Upverter

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-15.63%

CAD Models

Download Molex 502598-3393 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD Easy-On™ T/R
Molex 503566-2500-TR750 0.30mm Pitch Easy-On FPC Connector, 25 Circuits, Mated Height 0.95mm
Conn FFC/FPC Connector SKT 27 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH23-31S-0.3SHAW(05)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 31 Positions
HIROSE ELECTRICFH23-27S-0.3SHW(05)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 27 Positions
HIROSE ELECTRICFH23-25S-0.3SHW(05)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 25 Positions

Descriptions

Descriptions of Molex 502598-3393 provided by its distributors.

Conn FFC/FPC Connector SKT 33 POS 0.3mm Solder RA SMD Embossed T/R
Avnet Japan
Easy-On Back Flip FPC Connector, 0.30mm Pitch, Right-Angle, Surface Mount, Dual Contact Style, 1.15mm Mated Height, 33 Circuits
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, FFC/FPC, RCPT, 33POS, 1ROW, 0.3MM; Pitch Spacing:0.3mm; No. of Contacts:33Contacts; Gender:Receptacle; Product Range:Easy-On 502598 Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05025983393
  • 5025983393
  • 5025983393.