Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502584-1060

1 Tin 1.5mm -40℃~+105℃ Standing paste SMD, P=1.5mm Wire To Board Connector ROHS

$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502584-1060.

IHS

Datasheet2 pages6 years ago

Molex

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
+13.37%

CAD Models

Download Molex 502584-1060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 1.5mmpitch8pSingle row female row mother, CLIK-Mateseries, right angle, surface
Latch Holder,Receptacle 1.5mm 1 9pin 2A 1μm tin Beige SMD mount 17.8mm*6.35mm*6.35mm
Molex 1.5mmpitch7pSingle row female row mother, CLIK-Mateseries, right angle, surface
TE Connectivity1-353293-0
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 10-Pos, 1.5mm Pitch, Wire Mount
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch

Descriptions

Descriptions of Molex 502584-1060 provided by its distributors.

1 Tin 1.5mm -40℃~+105℃ Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 10 Circuits, Beige
CONN, RCPT, 10POS, 1ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502584 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5025841060