Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502352-1500

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 15 Circuits, Tin (Sn) Plating, Natural
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502352-1500.

Molex

Datasheet7 pages5 years ago

JRH Electronics

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-26.32%

CAD Models

Download Molex 502352-1500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-09-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
DuraClik Wire-to-Board Header, Single Row, Vertical, 15 Circuits, Tin (Sn) Plating, Natural
TE Connectivity1-292227-5
1.5 MINI CT SGL H SMT W BOSS 1, PCB Headers and Receptacles | TE Connectivity 1-292227-5
Pico-SPOX 87438 ROHS3Compliant Tin Solder Connector Header -55C~105C 250V 100.0muin 2.54mum
Pin Header, Board-to-Board, 2 mm, 1 Rows, 13 Contacts, Surface Mount, TMM Series
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Molex 502352-1500 provided by its distributors.

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 15 Circuits, Tin (Sn) Plating, Natural
Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder RA Side Entry SMD DuraClik T/R
CONN;RECT/PCB;WTOB;HEADER;2.0MM PITCH;15 POS;1-ROW;RT ANGLE;DURACLIK;TIN;NATURAL
1x15P 15P 1 Tin 2mm 15 Copper alloy Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, R/A PCB HDR, 15POS, 1ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:15Contacts; Gender:Header; Product Range:DuraClik 502352 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5023521500