What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 502352-0800

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 8 Circuits, Tin (Sn) Plating, Natural

$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502352-0800.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Upverter

TME

Molex

Master Electronics

Inventory History

3 month trend:
-30.70%

CAD Models

Download Molex 502352-0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 6 Circuits, Tin (Sn) Plating, Natural
Pico-SPOX 87438 ROHS3Compliant Tin Solder Connector Header -55C~105C 250V 100.0muin 2.54mum
TE Connectivity292175-8
AMP CT CONNECTOR POST HEADER ASSY (BOX-V SMT W/O BOSS & W/TAIL) ON TAPING (EMBOSS)
Amphenol Communications Solutions10112684-G03-08ULF
Conn Unshrouded Header HDR 8 POS 2mm Solder RA Side Entry SMD Minitek® Tube
Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip
TE Connectivity292171-6
Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Box

Descriptions

Descriptions of Molex 502352-0800 provided by its distributors.

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 8 Circuits, Tin (Sn) Plating, Natural
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD DuraClik™ Automotive T/R
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle, DuraClik 502352
CONN;RECT/PCB;WTOB;HEADER;2.0MM PITCH;8 POS;1-ROW;RT ANGLE;DURACLIK;TIN;NATURAL
Molex 5023520800 Duraclik 8-pin Header 2 Mm Pitch Tin Plated Right Angle
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, R/A PCB HDR, 8POS, 1ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:DuraClik 502352 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin P
Pitch mm = 2 / Contacts = 8 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Tin over Nickel / Shrouded = Yes / Current Rating A = 3 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = DuraClik

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502352-0800.
  • 5023520800