Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501951-3210

Conn, Ffc/fpc, 32Pos, 1Row, 0.5Mm Rohs Compliant: Yes

$ 2.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501951-3210.

Farnell

Datasheet2 pages6 years ago

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 501951-3210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-16
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2023-06-01
LTD Date2023-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Conn, Ffc/Fpc, 30Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 501951-3010
HIROSE ELECTRICFH12-26S-1SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 1 mm - Pitch 26 Positions
Conn FPC Connector SKT 24 POS 1mm Solder ST SMD Embossed T/R
CONN FPC VERT 24POS 0.50MM SMD / ZIF Slide-locking Connector (0.5 mm-pitch)
Amphenol Communications SolutionsSFW30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW28R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 28 Contacts, Receptacle, FCI SFW-R, Surface Mount

Descriptions

Descriptions of Molex 501951-3210 provided by its distributors.

Conn, Ffc/fpc, 32Pos, 1Row, 0.5Mm Rohs Compliant: Yes
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 32 Circuits, Copper Alloy, Gold Plating
Card Edge Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT
CONNECTOR, FFC/FPC, 32POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:32Contacts; Gender:Receptacle; Product Range:Easy-On 501951 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row
Connector, Fpc, Receptacle, 32 Position, 2Row; Rango De Producto:Serie Easy-On; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:32; Contacto, Posición:-; Espaciado, Paso:0.5Mm |Molex 501951-3210

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501951-3210.
  • 5019513210