Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501645-2020

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501645-2020.

Newark

Datasheet2 pages6 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.64%

CAD Models

Download Molex 501645-2020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 20 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
HIROSE ELECTRICDF11-20DP-2DSA(24)
CONN HEADER VERT 20POS 2MM / Connector Header Through Hole 20 position 0.079" (2.00mm)
CONN HEADER VERT 16POS 2MM / Connector Header Through Hole 16 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-20DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Tube
2.00mm Pitch iGrid Wire-to-Board Header Dual Row Vertical with PCB Locator 24 Circuits
HIROSE ELECTRICDF11-14DP-2DSA(24)
CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)

Descriptions

Descriptions of Molex 501645-2020 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray
Pin Header, 20 Contacts, 2 Rows, 2mm, Matte Tin, 2A, Straight, Shrouded, Brass, Wire-to-Board, THT
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 20 Circuits, Tray, 3.20mm PC Tail Length, Natural, with PCB Locator
Header, 2mm Pitch, 20-Pin, 2-Row, Board-to-Wire, TH
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
Pin and Socket Header PCB - Vertical 20P
Headers & Wire Housings 2.00MM HDR 2X10P VT W/LOCATOR
2.0 W/b Dualgridplughsgassy20Ckt Rohs Compliant: Yes
MOLEX 501645-2020 2.0 W/B DualGridPlugHsgAssy20Ckt
2mm Connectors IGRID 20P V HDR DUL ROW W/PCB LOC
Plugin,P=2mm Wire To Board Connector ROHS
2.0 W/B DualGridPlugHsgAssy20CktBeige
2.0 W/B DualGridPlugHsgAssy20Ckt
2.0 W/B DUALGRIDPLUGHSGASSY20 KTBEIGE
CONNECTOR, HEADER, 20POS, 2ROW, 2MM; Connector Systems:Wire-to-Board; Pitch Spacing:2mm; No. of Rows:2Rows; No. of Contacts:20Contacts; Contact Termination Type:Through Hole Straight; Product Range:iGrid 501645 Series; Gender:Header

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501645-2020.
  • 5016452020