Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9407

Connector Housing, CyClone 70066, Receptacle, 7 Ways, 2.54 mm, 70058, 71851 Crimp Terminals

$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9407.

Sager Electronics

Datasheet2 pages4 years ago

IHS

HQonline

Molex

JRH Electronics

Inventory History

3 month trend:
-24.82%

CAD Models

Download Molex 50-57-9407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-12-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 50-57-9007 SL Crimp Housing, Single Row, Version A, Non-polarized, 7 Circuits, Black
SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 7 Circuits, Black
SL 70066 ROHS3Compliant NOT SPECIFIED NOT SPECIFIED Receptacle Connector Housing 0.100 2.54mm
TE Connectivity3-644565-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640621-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640622-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 50-57-9407 provided by its distributors.

Connector Housing, CyClone 70066, Receptacle, 7 Ways, 2.54 mm, 70058, 71851 Crimp Terminals
SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Circuits, Black
Connector, RCPT, 7POS, 1ROW, 2.54MM; Product Range:SL 70066 Series; Gender:Receptacle; No. of Positions:7Ways; Pitch Spacing:2.54mm; For Use With:70058, 71851 Series Female Crimp Terminals; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Contact Termination Type:Crimp; Lead Spacing:2.54mm; No. of Contacts:7Contacts; No. of Rows:1Rows; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579407
  • 050579407
  • 50-57-9407 .
  • 50-57-9407.
  • 50-57-9407..
  • 5057-9407
  • 50579407
  • 70066-0181