Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9303

Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9303.

Molex

Datasheet1 page13 years ago
Datasheet1 page24 years ago

JRH Electronics

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.61%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Amphenol Communications Solutions65039-034ELF
Board Connector, 3 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Push-Pull,Receptacle 2.54mm 1 3pin 1A tin Black Through hole mounting 7.62mm*2.54mm*2.54mm
2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 3 Circuits
TE Connectivity3-647002-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 50-57-9303 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
SL Crimp Housing, Single Row, Version D, Back Ribs, 3 Circuits, Black
Connector Housing Receptacle 3 Position 2.54mm Pitch Straight
Conn Housing F 3 POS 2.54mmCrimp STCable Mount Black SL™ Bag
Connector, Rcpt, 3Pos, 1Row, 2.54Mm; |Molex 50-57-9303
Molex Connector housing, 3road, 2.54mmPitch, 1line
Conn Housing RCP 3 POS 2.54mm Crimp ST Bag
Avnet Japan
SL SERIES 2.54MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 70066
Headers & Wire Housings SL 2.54MM CRMP HSG 1X03 VERS D
SL, Receptacle Housing, 3 Poles, 1 Rows, 2.54mm Pitch
Cross Referenced to MOLEX - Part MOL50-57-9303

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579303
  • 050579303
  • 5057-9303
  • 50579303
  • 70066-0107