Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9018

SL Crimp Housing, Single Row, Version A, Non-polarized, 18 Circuits, Black
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9018.

IHS

Datasheet1 page12 years ago

_legacy Avnet

Molex

JRH Electronics

Inventory History

3 month trend:
-86.16%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 18 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Molex 50-57-9218 SL Crimp Housing, Single Row, Version C, Front Ribs, 18 Circuits, Black
SL Crimp Housing, Single Row, Version D, Back Ribs, 18 Circuits, Black
TE Connectivity1-487378-7
Conn Housing RCP 18 POS 2.54mmCrimp STCable Mount Black Package
TE Connectivity2-1375820-0
Conn Housing, Rcpt, 20Pos, 2.54Mm; |Te Connectivity Amp 2-1375820-0
TE Connectivity1-487769-1
2.54mm 1x12P 12 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of Molex 50-57-9018 provided by its distributors.

SL Crimp Housing, Single Row, Version A, Non-polarized, 18 Circuits, Black
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Headers & Wire Housings Crimp Housing 18P |Molex / Woodhead 50-57-9018
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
CONN HOUSING, RCPT, 18POS, 2.54MM, BLACK;
Headers & Wire Housings SL 2.54MM CRMP HSG 1X18 VERS A
SL 70066 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Receptacle Connector Housing 0.100 2.54mm
MOLEX 50-57-9018 SL Crp Hsg A SR NP 18Ckt Opt A
Cross Referenced to MOLEX - Part MOL50-57-9018
CONN HOUSING 18POS .100 SINGLE
Receptacle 1 18pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 45.69mm(Length)*2.51mm(height)
CONN HOUSING, RCPT, 18POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:SL 70066 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579018
  • 050579018
  • 50579018
  • 70066-0017