Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 48099-5701

Mini PCI Express Latch, Mated Height 6.50mm, with Pick and Place Cover, Lead-Free

$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 48099-5701.

Upverter

Datasheet3 pages16 years ago

Farnell

Molex

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.31%

CAD Models

Download Molex 48099-5701 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Introduction Date2008-12-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn SIM Card PIN 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact

Descriptions

Descriptions of Molex 48099-5701 provided by its distributors.

Mini PCI Express Latch, Mated Height 6.50mm, with Pick and Place Cover, Lead-Free
Mini PCI Express Latch for 67910 Series Card Edge Connectors Polyamide 46 Black Emboss T/R
LATCH ASSY FOR MINIPCI-ENEW TYPE W/COVER; 48099 | Molex Incorporated 48099-5701
PCI Express / PCI Connectors; MOLEX; 48099-5701; Gold; Gold; TW; 6.75 mm
Connector Accessories Mini-PCI Latch Straight Mini PCI Express T/R
48099 ROHS3Compliant Latch Tape & Reel (TR) Connector Latch
PCI Express / PCI Connectors MINI PCI EXPRESS LATCH W/CVR
Connector Accessory, Latch Item, Stainless Steel
LATCH ASSY FOR MINIPCIENEW TYPE WCOVER
CONN LATCH ASSEMBLY MINIPCI-E 4.0MM
LATCH ASSEMBLY, FOR MINI PCI; Accessory Type:Latch; For Use With:Molex 48099-5701. 67910 Series Edge Card Connectors; Product Range:48099 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 048099-5701
  • 0480995701
  • 48099-5701.
  • 480995701
  • 480995701.