Molex 475350001

2.54mm Pitch SIM Card Connector, Dome Contacts, Block Style, 6 Circuits, Housing Height 0.95mm, Lead-Free
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 475350001.

Molex

Datasheet2 pages13 years ago
Technical Drawing1 page15 years ago
Datasheet1 page18 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Molex 475350001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-09-11
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn SIM M 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
TE Connectivity5147733-4
Conn Socket Strip SKT 5 POS 2.54mm Solder RA SMD T/R
TE Connectivity292173-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity1971567-3
Conn Board to Board HDR 6 POS 3mm Solder RA Side Entry SMD T/R
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 7 Circuits, Tin (Sn) Plating, Natural
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 5 Circuits, Tin (Sn) Plating, Natural

Descriptions

Descriptions of Molex 475350001 provided by its distributors.

2.54mm Pitch SIM Card Connector, Dome Contacts, Block Style, 6 Circuits, Housing Height 0.95mm, Lead-Free
Conn SIM M 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
Connector 6pin normal,standard-top 950μm Micro SIM standard mounting,SMD mount,top mount 10mm*9mm*950μm
MICRO SIM CONN, BLOCK STYLE, 6POS, SMT
CONN SIM CRD W/DOME CONTACTS SMD
0.95MMH SIM | Molex Incorporated 47535-0001
CONNECTOR, MICRO SIM, 6POS; Product Range: 47535 Series; Connector Type: Micro SIM; No. of Contacts: 6Contacts; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0475350001
  • 47535-0001
  • 475350001.