Molex 47309-3751

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
$ 6.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47309-3751.

IHS

Datasheet2 pages7 years ago

Molex

TME

Farnell

Master Electronics

CAD Models

Download Molex 47309-3751 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-06
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Molex MicroSDcard slot, memory card slot, Push-pull plug-in, 8needle, 1.1mmPitch, Mother seat
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Phosphor Bronze, Gold Plated Contacts
Memory card connectors; MOLEX; 47388-2001; 500 mA; 6; Gold, Nickel; Gold
HIROSE ELECTRICID1A-6S-2.54SF(71)
Conn SIM Card SKT 6 POS 2.54mm Solder ST SMD 1A
HIROSE ELECTRICDM1B-DSF-PEJ(22)
Conn SD Card SKT 9 POS 2.5mm Solder ST SMD 0.5A T/R
HIROSE ELECTRICDM2B-DSFW-PEJ-S
Conn Mini SD Card SKT 11 POS 1.3mm Solder RA SMD 0.5A Reel

Descriptions

Descriptions of Molex 47309-3751 provided by its distributors.

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
Connector 9pin normal,standard-top 3.75mm Secure Digital - microSD standard mounting,SMD mount,top mount 11.4mm*5.5mm*5.5mm
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
CONNECTOR, MICRO SD, 8POS; Product Range: 47309 Series; Connector Type: Micro SD; No. of Contacts: 8Contacts; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (07-Jul-2017); Contact Resis

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0473093751
  • 473093751