Molex 47019-2002

2.54mm Pitch SIM Card Connector, Block Style, 6 Circuits, Housing Height 2.00mm, Lead-Free
$ 0.581
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47019-2002.

IHS

Datasheet2 pages11 years ago

Molex

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-01
LTD Date2023-09-01

Related Parts

RIGHT ANGLE SURFACE MOUNT SIM CARD CONNECTOR, WITH SOLDER TERMINATION
CONN CARD HOLDER SIM 6POS VERT / Connector Card Holder For SIM Card
PCB Connector, 6 Contact(s), 3 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Amphenol Communications Solutions7112S0815X01LF
Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R
Amphenol Communications Solutions7112S0825X01LF
8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold,
Amphenol Communications Solutions7112S0815X19LF
Amphenol 7112S0815X19LF Memory Card Connector SIM Card Shrouded Female

Descriptions

Descriptions of Molex 47019-2002 provided by its distributors.

2.54mm Pitch SIM Card Connector, Block Style, 6 Circuits, Housing Height 2.00mm, Lead-Free
Memory Card Connectors SCALABLE SIM CONNECTOR 2.0 MM
Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact Embossed T/R
Connector 6pin ,- 2mm SIM Card , 7.62mm*10mm
2.54 MM (.100 INCH) PITCH SIM CARD CONNECTOR
SIM CARD CONNECTOR, 6 POS, SD/SIM;
Cross Referenced to MOLEX - Part MOL47019-2002
CONN SIM CARD PUSH-PULL R/A SMD
CONNECTOR, SIM SOCKET, 6POS; Product Range: 47019 Series; Connector Type: SIM Socket; No. of Contacts: 6Contacts; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (07-Jul-2017); Contact T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0470192002
  • 47019-2002.
  • 470192002