What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 46992-0210

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46992-0210.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Upverter

JRH Electronics

Molex

element14 APAC

Inventory History

3 month trend:
-7.63%

CAD Models

Download Molex 46992-0210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
TE Connectivity1586019-2
CONN RCPT HOUSING 2POS 4.2MM / 2 Rectangular Connectors - Housings Receptacle Natural
Header Connector, Cable Mount, Plug, 8 Contacts, Skt, 0.079 Pitch, Crimp Terminal, Locking
Rectangular Power Connector, Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Amphenol Communications SolutionsT812110A101CEU
Wire-To-Board Connector, With Strain Relief, T812 Series, IDC / IDT, Receptacle, 10, 2.54 mm

Descriptions

Descriptions of Molex 46992-0210 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
CONN HOUSING, RCPT, 2POS, 4.2MM, BLACK; Product Range:Mini-Fit Jr. 46992 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socke
Pitch mm = 4.2 / Contacts = 2 / Rows = 2 / Gender = Female / Body Orientation = Straight / Mounting Type = Cable Mount / Current Rating A = 13 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = Mini-Fit Jr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 046992-0210
  • 0469920210
  • 469920210