Molex 46235-0002

Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit RMF Series, Max 0.5mm², Min 0.2mm²
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46235-0002.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+18.88%

CAD Models

Download Molex 46235-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.106
Stock
3,355,174
13,471,626
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Contacts
1
1
Number of Rows
-
-
Mount
Cable
-
Termination
Crimp
Crimp
Orientation
Straight
Right Angle, Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
-
-
Contact Material
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-01-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of Molex 46235-0002 provided by its distributors.

Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit RMF Series, Max 0.5mm², Min 0.2mm²
Rectangular Connector Contacts; 462350002; MOLEX; Gold; Crimp; 20 AWG; 20 AWG
Connector Accessory, 0.073in Max Cable Dia, Contact, Copper Alloy
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ T/R
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Copper Alloy, Cable Mount, Straight
Headers & Wire Housings MICRO FIT CRMP TERM 20-24AWG
LOOSE PIECE - MICRO-FIT FEM. CRP LOW FORCE 20-24 30AU
Crimp Terminal, Female, Gold, 24 ... 20AWG
Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, with 0.76µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, without Lubricant
CONN SOCKET 20-24AWG CRIMP GOLD
CONTACT, SOCKET, 24-20AWG, CRIMP; Product Range: Micro-Fit 3.0 RMF 46235 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex Mi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0462350002
  • 462350-002
  • 462350002
  • 462350002.