Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 45142-0401

Cable Assembly, Multicat-to-multicat, Ots, Male, Single Row, 300MM, 8 AWG, 4 Ci
$ 61.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45142-0401.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.48%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-08-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 45142-0401 provided by its distributors.

CABLE ASSEMBLY, MULTICAT-TO-MULTICAT, OTS, MALE, SINGLE ROW, 300MM, 8 AWG, 4 CI
Cable Assy, 4P, Wtb Plug-Wtb Plug, 11.8"; |Molex 45142-0401
Cable, UL 10669, Plug-Plug, MultiCat to MultiCat, 8 AWG, 300mm L, Gold, Black, Copper Alloy, Crimp
Cable Assembly, 4 Conductor(s), 8AWG, 1000V, Power Cable
Molex 45142-0401 DC Power Cords Multicat 4 Circuit, Cpa Sr 300mm, 8 AWG Mal
Rectangular Cable Assemblies MULTICAT OTS ASST 300MM
Cable Assembly 1m Power to Power Crimp 16AWG
CABLE ASSY, 4POS, PLUG - PLUG, 300MM;
CABLE ASSY, 4P, WTB PLUG-WTB PLUG, 11.8"; CABLE ASSY, 4P, WTB PLUG-WTB PLUG, 11.8"; Connector to Connector:Wire to Board Plug to Wire to Board Plug; No. of Positions:4Positions; Connector Pitch:7.4mm; No. of Rows:1 Row; Cable Length - Metric:300mm; Wire Gauge:8AWG
Connector A = MultiCat Plug / Connector B = MultiCat Plug / Wire Size AWG AWG = 8 / Cable Length mm = 300 / Cable Type = UL 10669 / Cable Assembly Type = Discrete Wires / Cable Colour = Black / Circuits = 4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Standards Met = UL Listed / Series = 45141 / Series = MultiCat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451420401
  • 45142-0401.
  • 451420401
  • 451420401.
  • KAB2549L0.3V01