Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 45142-0310

Cable Assembly, Multicat-to-multicat, Ots, Male, Single Row, 1M, 8 AWG, 3 Cir
$ 67.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45142-0310.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Newark

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.10%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-08-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 45142-0310 provided by its distributors.

CABLE ASSEMBLY, MULTICAT-TO-MULTICAT, OTS, MALE, SINGLE ROW, 1M, 8 AWG, 3 CIR
Cable, UL 10669, Plug-Plug, MultiCat to MultiCat, 8 AWG, 1 m L, Gold, Black, Copper Alloy, Crimp
Cable Assembly, 3 Conductor(s), 8AWG, 1000V, Power Cable
Molex 45142-0310 DC Power Cords Multicat 3 Circuit, Cpa Sr 1.0M 8 AWG Mal
Rectangular Cable Assemblies MULTICAT OTS ASST 1M
CABLE ASSY, 3P, WTB PLUG-WTB PLUG, 3.3FT;
CABLE ASSY, 3POS, PLUG - PLUG, 1M;
Cross Referenced to MOLEX - Part MOL45142-0310
3 Ckt Cpa Multicat 1000Mm Awg8 Mal
CABLE ASSY, 3P, WTB PLUG-WTB PLUG, 3.3FT; CABLE ASSY, 3P, WTB PLUG-WTB PLUG, 3.3FT; Connector to Connector:Wire to Board Plug to Wire to Board Plug; No. of Positions:3Positions; Connector Pitch:7.4mm; No. of Rows:1 Row; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft
Connector A = MultiCat Plug / Connector B = MultiCat Plug / Wire Size AWG AWG = 8 / Cable Length m = 1 / Cable Type = UL 10669 / Cable Assembly Type = Discrete Wires / Cable Colour = Black / Circuits = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Standards Met = UL Listed / Series = 45141 / Series = MultiCat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451420310
  • 45142-0310.
  • 451420310
  • KAB2546L1V01