Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 45141-0301

Cable Assembly, Multicat-to-multicat, Ots, Female, Single Row, 300MM, 8 AWG, 3 Ci
$ 64.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45141-0301.

Inventory History

3 month trend:
-5.00%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-08-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 45141-0301 provided by its distributors.

CABLE ASSEMBLY, MULTICAT-TO-MULTICAT, OTS, FEMALE, SINGLE ROW, 300MM,8 AWG,3 CI
Cable, UL 10669, Receptacle-Receptacle, MultiCat to MultiCat, 8 AWG, 300mm L, Gold, Black, Crimp
Cable Assembly, 3 Conductor(s), 8AWG, 1000V, Power Cable
Molex 45141-0301 DC Power Cords Multicat 3 Circuit, Cpa Sr 300mm, 8 AWG Fem
Rectangular Cable Assemblies MULTICAT OTS ASST 300MM
CABLE ASSY, 3POS, RCPT - RCPT, 300MM;
CABLE ASSY, 3P, WTB RCPT-WTB RCPT, 11.8"; CABLE ASSY, 3P, WTB RCPT-WTB RCPT, 11.8"; Connector to Connector:Wire to Board Receptacle to Wire to Board Receptacle; No. of Positions:3Positions; Connector Pitch:7.4mm; No. of Rows:1 Row; Cable Length - Metric:300mm
Connector A = MultiCat Socket / Connector B = MultiCat Socket / Wire Size AWG AWG = 8 / Cable Length mm = 300 / Cable Type = UL 10669 / Cable Assembly Type = Discrete Wires / Cable Colour = Black / Circuits = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Standards Met = UL Listed / Series = 45141 / Series = MultiCat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451410301
  • 45141-0301.
  • 451410301
  • KAB2540L0.3V01