Molex 44769-1002

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 4.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44769-1002.

element14 APAC

Datasheet2 pages7 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-15.37%

CAD Models

Download Molex 44769-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.455
$ 2.683
$ 2.683
Stock
42,233
15,670
15,670
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polyamide
Polymer
Polymer
Contact Material
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-04
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
5+5 Pos. Female Dil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M20-7880542
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Samtec SSW Series Board-to-Board Receptacle 2.54mm Pitch 10-Pin Dual Row Right Angle TH

Descriptions

Descriptions of Molex 44769-1002 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Wire to Board RCP 10 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Push-Pull,Receptacle 3mm 2 10pin 5A 380nm gold Black Through hole mounting
Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.38µm Gold (Au) Selective, 10 Circuits
Pin and Socket Header PCB - Vertical 10P
PCB Receptacle, 10 Contacts, 2 Rows, 3mm, Gold, 8.5A, THT, Straight, Phosphor Bronze, Solder, LCP
Headers & Wire Housings MICRO-FIT 3.0 BMI HDR 2X5P VT
PLUG & SOCKET CONNECTOR, RECEPTACLE, 10P;
CONN, RCPT, 10POS, 2ROW, 3MM, TH;
CONN HDR RCPT 10POS 3MM VERT PCB

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0447691002
  • 447691002