Molex 44764-2403

Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 11.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44764-2403.

Sager Electronics

Datasheet2 pages14 years ago

Molex

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.95%

CAD Models

Download Molex 44764-2403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.196
$ 8.04
$ 8.04
Stock
11,312
3,092
3,092
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
Conn Socket Strip RCP 18 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
TE Connectivity390261-8
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP8-1437537-1
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP146783-3
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of Molex 44764-2403 provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Push-Pull,Receptacle 3mm 2 24pin 5A 760nm gold Black Through hole mounting
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.76µm Gold (Au) Selective Plating, Mylar Positioning Strip, 24 Circuits
Conn Wire to Board RCP 24 POS 3mm Solder RA Side Entry Thru-Hole Tray
PCB Receptacle, 24 Contacts, 2 Rows, 3mm, Gold, 8.5A, Female Receptacle, THT, Right Angle, Solder
MOLEX 44764-2403 MicroFit (3.0) BMI RA Hdr/Fem 30Au 24Ckt
Headers & Wire Housings MICRO-FIT 3.0 BMI HDR RA
Cross Referenced to MOLEX - Part MOL44764-2403
CONN RCPT 24P 0.118 GOLD PCB R/A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0447642403
  • 447642403