Descriptions of Molex 44516-0012 provided by its distributors.
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 24 Contacts, 2 Rows, 4.2 mm, Panel Mount, 44516 Series, Polyester
Conn Housing F 24 POS 4.2mm Crimp ST Panel Mount Black Mini-Fit® BMI Frame
Wire Connector, Black, Polyester Insulation, 13 A
CONN RCPT HSG 24POS 4.20MM / 24 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Connector Housing, Receptacle, 24POS
Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, Polyester UL 94V-0, 24 Circuits
Headers & Wire Housings MINI-FIT BMI REC 02X12P 94V-0
Housings (Wire To Board / Wire To Wire ) ROHS
Mini-Fit BMI Connectors 24CKT DR RECPT HSG
Mini-fit BMI PM Rcpt Slide-N-Lock 24Ckt
CONN HOUSING, RCPT, 24POS, 4.2MM, BLACK;
Crimping Terminal Rubber Shell
CONN HOUSING, RCPT, 24POS, 4.2MM, BLACK; Product Range:Mini-Fit BMI 44516 Series; Gender:Receptacle; No. of Positions:24Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556, 44476 & Mini-Fit Plus HCS 45750 Ser