Molex 44472-0652

6-Pin 4.2mm 2 4.2mm Header, Locking Ramp 11A 2.54μm Tin TH 6.9mm H
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44472-0652.

Molex

Datasheet2 pages11 years ago
Datasheet3 pages18 years ago
Technical Drawing0 pages0 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 44472-0652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.92
$ 1.07
Stock
1,993
8,185
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Copper
Copper

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

4.20mm Pitch Mini-Fit Header Dual Row Vertical 6 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 8A, Right Angle, Partially Shrouded, Brass, THT RA
4.20mm Pitch Mini-Fit Header Dual Row 90° 6 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 44472-0652 provided by its distributors.

6-Pin 4.2mm 2 4.2mm Header, Locking Ramp 11A 2.54μm Tin TH 6.9mm H
Mini-Fit HCS Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, Matte Tin (Sn) Plating, with Drain Holes
HEADER, 6WAY; Connector Type:Wire to Board; Series:Mini-Fit; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:2; Pitch Spacing:4.2mm; Contact Plating:Tin; Contact Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444720652
  • 444720652