Molex 44472-0453

4pin 4.2mm 2 4.2mm Header,Locking Ramp 11A 2.54μm tin Through hole mounting 6.9mm(height)
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44472-0453.

IHS

Datasheet8 pages14 years ago

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.714
$ 0.765
Stock
23,737
5,230
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
4
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Copper
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Straight, Shrouded, Copper Alloy, THT
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® Plus Tray
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch

Descriptions

Descriptions of Molex 44472-0453 provided by its distributors.

4pin 4.2mm 2 4.2mm Header,Locking Ramp 11A 2.54μm tin Through hole mounting 6.9mm(height)
Mini-Fit HCS Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-0, Matte Tin (Sn) Plating, without Drain Holes
HEADER, 4.20MM, 4WAY; Product Range:MOLEX - Mini-Fit 44472 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:2; Pitch Spacing:4.2mm; Contact Plating:Tin; Contact Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444720453
  • 444720453