Molex 43915-1204

Power Conn; Pcb Header; Mini-fit Sr; 10MM Pitch; Dual Row; Vertic.; 12 Circ; 1.57MM Pcb
$ 39.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43915-1204.

IHS

Datasheet3 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.98%

CAD Models

Download Molex 43915-1204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 39.266
$ 34.847
Stock
7,517
460
Authorized Distributors
6
6
Gender
Male
Male
Pitch
10.0076 mm
10.0076 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Thermoplastic
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Wire to Board HDR 12Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr. Tray
10pin 10mm 2 Header,Latch Holder 50A 760nm gold Black Through hole mounting 19.16mm(height)
12pin 10mm 2 Header,Latch Holder 50A 2.54μm tin Black Through hole mounting 19.16mm(height)

Descriptions

Descriptions of Molex 43915-1204 provided by its distributors.

POWER CONN;PCB HEADER;MINI-FIT SR;10MM PITCH;DUAL ROW;VERTIC.;12 CIRC;1.57MM PCB
12pin 10mm 2 Header,Latch Holder 50A 760nm gold Black Through hole mounting 19.16mm(height)
Mini-Fit Sr 43915 ROHS3Compliant Board Guide Gold Connector Header 30.0muin 0.76mum
Conn Wire to Board HDR 12Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr Tray
Header Connector, pcb Mount, recept,12 Con; |Molex 43915-1204
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
10.00mm Pitch Mini-Fit Sr. Header, Dual Row, Vertical, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 12 Circuits
Headers & Wire Housings MF Sr Hdr Assy DR 062 Vt 12 Ckt SGold
MINI-FIT SR HDR 02X06P .062 VT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0439151204
  • 439151204